
FA28NP02A221JNU06 | |
|---|---|
DigiKey Part Number | 445-180790-1-ND - Cut Tape (CT) 445-180790-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP02A221JNU06 |
Description | CAP CER 220PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP02A221JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19500 | €1.95 |
| 50 | €0.14400 | €7.20 |
| 100 | €0.12820 | €12.82 |
| 500 | €0.10150 | €50.75 |
| 1 000 | €0.09327 | €93.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.08404 | €168.08 |
| 4 000 | €0.07864 | €314.56 |
| 6 000 | €0.07593 | €455.58 |
| 10 000 | €0.07294 | €729.40 |
| 14 000 | €0.07118 | €996.52 |
| 20 000 | €0.06950 | €1,390.00 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |

