68 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G1H680JNU06

DigiKey Part Number
445-180476-1-ND - Cut Tape (CT)
445-180476-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18C0G1H680JNU06
Description
CAP CER 68PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G1H680JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA18NP01H680JNU06TDK1 941445-180524-1-ND€0.23000Direct
FA18C0G2A680JNU06TDK3 719445-180504-1-ND€0.27000Upgrade
FA18NP02A680JNU06TDK1 800445-180541-1-ND€0.30000Upgrade
In-Stock: 1 974
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.13300€1.33
50€0.09560€4.78
100€0.08440€8.44
500€0.06542€32.71
1 000€0.05958€59.58
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€0.05321€106.42
4 000€0.04937€197.48
6 000€0.04744€284.64
10 000€0.04531€453.10
14 000€0.04407€616.98
20 000€0.04287€857.40
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.28865