
ECO2425SEO-D01V019 | |
|---|---|
DigiKey Part Number | 445-16082-ND |
Manufacturer | |
Manufacturer Product Number | ECO2425SEO-D01V019 |
Description | XFMR FLYBCK AC/DC CONV 1.06MH TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 1250Vrms Isolation 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ECO2425SEO-D01V019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 264 ~ 373V | |
Voltage - Auxiliary | 5V @ 140mA, 12.7V @ 1.18A, 20V @ 50mA, 20V @ 70mA | |
Voltage - Isolation | 1250Vrms | |
Inductance @ Frequency | 1.06mH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -30°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.400" L x 0.984" W (35.50mm x 25.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Footprint | 1.400" L x 0.984" W (35.50mm x 25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | €5.62096 | €758.83 |
| Unit Price without VAT: | €5.62096 |
|---|---|
| Unit Price with VAT: | €7.05430 |

