
DEA161990LT-1182 | |
|---|---|
DigiKey Part Number | 445-3965-2-ND - Tape & Reel (TR) 445-3965-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DEA161990LT-1182 |
Description | RF FILTER LOW PASS 1.92GHZ 0603 |
Customer Reference | |
Detailed Description | 1.92GHz Center Frequency Low Pass RF Filter (Radio Frequency) 140MHz Bandwidth 0.7dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA161990LT-1182 Models |
Category | Filter Type Low Pass |
Manufacturer TDK | Insertion Loss 0.7dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric), 4 PC Pad |
Part Status Obsolete | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 1.92GHz Center | Height (Max) 0.035" (0.90mm) |
Bandwidth 140MHz |

