
CLF6045T-151M-D | |
|---|---|
DigiKey Part Number | 445-15133-2-ND - Tape & Reel (TR) 445-15133-1-ND - Cut Tape (CT) 445-15133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF6045T-151M-D |
Description | FIXED IND 150UH 600MA 576 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 600 mA 576mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045T-151M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 576mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.232" W (6.20mm x 5.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.64300 | €6.43 |
| 25 | €0.59480 | €14.87 |
| 50 | €0.56100 | €28.05 |
| 100 | €0.52880 | €52.88 |
| 250 | €0.48928 | €122.32 |
| 500 | €0.46132 | €230.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.43499 | €434.99 |
| 2 000 | €0.41020 | €820.40 |
| 3 000 | €0.39638 | €1,189.14 |
| 5 000 | €0.37963 | €1,898.15 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.97890 |

