

CKG57KX7S1C476M335JH | |
|---|---|
DigiKey Part Number | 445-10460-2-ND - Tape & Reel (TR) 445-10460-1-ND - Cut Tape (CT) 445-10460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7S1C476M335JH |
Description | CAP CER 47UF 16V X7S SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X7S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7S1C476M335JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.138" (3.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.77000 | €3.77 |
| 10 | €2.69500 | €26.95 |
| 50 | €2.26580 | €113.29 |
| 100 | €2.13310 | €213.31 |
| 500 | €1.90836 | €954.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.78623 | €1,786.23 |
| 2 000 | €1.73055 | €3,461.10 |
| 3 000 | €1.70265 | €5,107.95 |
| 5 000 | €1.67172 | €8,358.60 |
| Unit Price without VAT: | €3.77000 |
|---|---|
| Unit Price with VAT: | €4.73135 |

