MFR Recommended


CKG45NX7S2A685M500JH | |
|---|---|
DigiKey Part Number | 445-10419-2-ND - Tape & Reel (TR) 445-10419-1-ND - Cut Tape (CT) 445-10419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45NX7S2A685M500JH |
Description | CAP CER 6.8UF 100V X7S SMD |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 100V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45NX7S2A685M500JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |


