CKG45NX7R2J224M500JH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 0
Unit Price: €1.30000
Datasheet
0.22 µF ±20% 630V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 630V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead

CKG45NX7R2J224M500JH

DigiKey Part Number
445-2396-2-ND - Tape & Reel (TR)
445-2396-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CKG45NX7R2J224M500JH
Description
CAP CER 0.22UF 630V X7R SMD
Customer Reference
Detailed Description
0.22 µF ±20% 630V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45NX7R2J224M500JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Stacked)
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
Stacked SMD, 2 J-Lead
Capacitance
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Tolerance
±20%
Thickness (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532X7T2J224K200KETDK0445-8872-1-ND€1.30000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes