MFR Recommended

CGJ4J2X7R1C155K | |
|---|---|
DigiKey Part Number | 445-CGJ4J2X7R1C155K-ND |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R1C155K |
Description | CAP CER 1.5UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7R1E155K125AB | TDK | 6 700 | 445-12756-1-ND | €0.25000 | MFR Recommended |


