0.068 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

CGJ2B3X7R1E683K050BB

DigiKey Part Number
445-13303-2-ND - Tape & Reel (TR)
445-13303-1-ND - Cut Tape (CT)
445-13303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B3X7R1E683K050BB
Description
CAP CER 0.068UF 25V X7R 0402
Customer Reference
Detailed Description
0.068 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B3X7R1E683K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B3X7R1E683K050BBTDK15 001445-12250-1-ND€0.08000Direct
GCM155R71H683KE02DMurata Electronics150 961490-14516-1-ND€0.08000Similar
In-Stock: 10 183
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.02496€249.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.08200€0.82
50€0.05840€2.92
100€0.05110€5.11
500€0.03864€19.32
1 000€0.03480€34.80
2 500€0.03076€76.90
5 000€0.02833€141.65
Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.08400€0.84
50€0.05940€2.97
100€0.05150€5.15
500€0.03822€19.11
1 000€0.03411€34.11
2 500€0.02974€74.35
5 000€0.02708€135.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.17570