

CGB2T1X5R0G474M022BC | |
|---|---|
DigiKey Part Number | 445-13215-2-ND - Tape & Reel (TR) 445-13215-1-ND - Cut Tape (CT) 445-13215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGB2T1X5R0G474M022BC |
Description | CAP CER 0.47UF 4V X5R 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2T1X5R0G474M022BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB2A1X5R1C474M033BC | TDK | 10 352 | 445-13184-1-ND | €0.14000 | Upgrade |
| CGB2A3X5R1A474K033BB | TDK | 6 365 | 445-13211-1-ND | €0.13000 | Upgrade |
| CGB2A3X5R1A474M033BB | TDK | 4 742 | 445-13212-1-ND | €0.13000 | Upgrade |
| CGB2T3X5R0J474M022BB | TDK | 281 | 445-15614-1-ND | €0.31000 | Upgrade |
| CGB2A1X6S0G474K033BC | TDK | 17 077 | 445-15609-1-ND | €0.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.07064 | €706.40 |
| 20 000 | €0.06728 | €1,345.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.19500 | €1.95 |
| 50 | €0.14040 | €7.02 |
| 100 | €0.12370 | €12.37 |
| 500 | €0.09508 | €47.54 |
| 1 000 | €0.08620 | €86.20 |
| 2 500 | €0.07675 | €191.88 |
| 5 000 | €0.07102 | €355.10 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.41415 |

