

CGB2A3X6S0J474M033BB | |
|---|---|
DigiKey Part Number | 445-13214-2-ND - Tape & Reel (TR) 445-13214-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A3X6S0J474M033BB |
Description | CAP CER 0.47UF 6.3V X6S 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A3X6S0J474M033BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB2A1X6S1A474M033BC | TDK | 8 356 | 445-CGB2A1X6S1A474M033BCCT-ND | €0.12000 | Upgrade |
| CC0201MRX6S5BB474 | YAGEO | 10 252 | 13-CC0201MRX6S5BB474CT-ND | €0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07200 | €0.72 |
| 50 | €0.05040 | €2.52 |
| 100 | €0.04390 | €4.39 |
| 500 | €0.03292 | €16.46 |
| 1 000 | €0.02955 | €29.55 |
| 2 500 | €0.02600 | €65.00 |
| 5 000 | €0.02387 | €119.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.02091 | €209.10 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |

