

CGA9P3X7T2E225K250KA | |
|---|---|
DigiKey Part Number | 445-7950-2-ND - Tape & Reel (TR) 445-7950-1-ND - Cut Tape (CT) 445-7950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9P3X7T2E225K250KA |
Description | CAP CER 2.2UF 250V X7T 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9P3X7T2E225K250KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.84000 | €2.84 |
| 10 | €1.98600 | €19.86 |
| 50 | €1.64620 | €82.31 |
| 100 | €1.54120 | €154.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.32458 | €662.29 |
| 1 000 | €1.27115 | €1,271.15 |
| 1 500 | €1.24439 | €1,866.59 |
| 2 500 | €1.21470 | €3,036.75 |
| 3 500 | €1.19735 | €4,190.72 |
| 5 000 | €1.18065 | €5,903.25 |
| Unit Price without VAT: | €2.84000 |
|---|---|
| Unit Price with VAT: | €3.56420 |



