

CGA8L3X7T2E684K160KA | |
|---|---|
DigiKey Part Number | 445-7924-2-ND - Tape & Reel (TR) 445-7924-1-ND - Cut Tape (CT) 445-7924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8L3X7T2E684K160KA |
Description | CAP CER 0.68UF 250V X7T 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8L3X7T2E684K160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.72400 | €7.24 |
| 50 | €0.57080 | €28.54 |
| 100 | €0.52350 | €52.35 |
| 500 | €0.44372 | €221.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.40704 | €407.04 |
| 2 000 | €0.38730 | €774.60 |
| 3 000 | €0.37740 | €1,132.20 |
| 5 000 | €0.36644 | €1,832.20 |
| 7 000 | €0.36003 | €2,520.21 |
| 10 000 | €0.35387 | €3,538.70 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.39305 |

