
CGA6P3X7T0E107M250AB | |
|---|---|
DigiKey Part Number | 445-CGA6P3X7T0E107M250ABTR-ND - Tape & Reel (TR) 445-CGA6P3X7T0E107M250ABCT-ND - Cut Tape (CT) 445-CGA6P3X7T0E107M250ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X7T0E107M250AB |
Description | CAP CER 100UF 2.5V X7T 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 2.5V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X7T0E107M250AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.114" (2.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.74000 | €1.74 |
| 10 | €1.17600 | €11.76 |
| 50 | €0.95060 | €47.53 |
| 100 | €0.88100 | €88.10 |
| 500 | €0.76318 | €381.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.70594 | €705.94 |
| 2 000 | €0.67677 | €1,353.54 |
| 3 000 | €0.66214 | €1,986.42 |
| 5 000 | €0.64594 | €3,229.70 |
| 7 000 | €0.63647 | €4,455.29 |
| 10 000 | €0.62735 | €6,273.50 |
| Unit Price without VAT: | €1.74000 |
|---|---|
| Unit Price with VAT: | €2.18370 |

