CGA6P2X7R1H105K160AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 7 042
Unit Price: €0.30000
Datasheet

Upgrade


TDK
In Stock: 24 212
Unit Price: €0.51000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: €0.90000
Datasheet

Direct


KEMET
In Stock: 9
Unit Price: €0.48000
Datasheet

Direct


Murata Electronics
In Stock: 8 931
Unit Price: €1.73000
Datasheet

Direct


KYOCERA AVX
In Stock: 19 145
Unit Price: €0.92000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 778
Unit Price: €0.71000
Datasheet

Upgrade


KEMET
In Stock: 45 971
Unit Price: €0.67000
Datasheet

Upgrade


KEMET
In Stock: 44
Unit Price: €1.29000
Datasheet

Upgrade


KEMET
In Stock: 1 960
Unit Price: €1.08000
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

CGA6P2X7R1H105K160AA

DigiKey Part Number
445-13025-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA6P2X7R1H105K160AA
Description
CAP CER 1UF 50V X7R 1210
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6P2X7R1H105K160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes