
CGA6M1C0G3A682G200AC | |
|---|---|
DigiKey Part Number | 445-CGA6M1C0G3A682G200ACTR-ND - Tape & Reel (TR) 445-CGA6M1C0G3A682G200ACCT-ND - Cut Tape (CT) 445-CGA6M1C0G3A682G200ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1C0G3A682G200AC |
Description | MLCC,1210,C0G,1000V,6.8NF,2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.74000 | €1.74 |
| 10 | €1.17600 | €11.76 |
| 50 | €0.95040 | €47.52 |
| 100 | €0.88080 | €88.08 |
| 500 | €0.76292 | €381.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.70569 | €705.69 |
| 2 000 | €0.67653 | €1,353.06 |
| 3 000 | €0.66191 | €1,985.73 |
| 5 000 | €0.64571 | €3,228.55 |
| 7 000 | €0.63624 | €4,453.68 |
| 10 000 | €0.62712 | €6,271.20 |
| Unit Price without VAT: | €1.74000 |
|---|---|
| Unit Price with VAT: | €2.18370 |

