

CGA5L4X7T2W104M160AE | |
|---|---|
DigiKey Part Number | 445-7978-2-ND - Tape & Reel (TR) 445-7978-1-ND - Cut Tape (CT) 445-7978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L4X7T2W104M160AE |
Description | CAP CER 0.1UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L4X7T2W104M160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.61200 | €6.12 |
| 50 | €0.47800 | €23.90 |
| 100 | €0.43680 | €43.68 |
| 500 | €0.36726 | €183.63 |
| 1 000 | €0.34575 | €345.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.31867 | €637.34 |
| 4 000 | €0.30450 | €1,218.00 |
| 6 000 | €0.29741 | €1,784.46 |
| 10 000 | €0.28954 | €2,895.40 |
| 14 000 | €0.28494 | €3,989.16 |
| 20 000 | €0.28052 | €5,610.40 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.19225 |

