Upgrade
Upgrade
Similar
Similar
Direct
Upgrade


CGA5L3X7R2E333M160AA | |
|---|---|
DigiKey Part Number | 445-12908-2-ND - Tape & Reel (TR) 445-12908-1-ND - Cut Tape (CT) 445-12908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R2E333M160AA |
Description | CAP CER 0.033UF 250V X7R 1206 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R2E333M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19000 | €1.90 |
| 50 | €0.14000 | €7.00 |
| 100 | €0.12460 | €12.46 |
| 500 | €0.09854 | €49.27 |
| 1 000 | €0.09050 | €90.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.08150 | €163.00 |
| 4 000 | €0.07621 | €304.84 |
| 6 000 | €0.07357 | €441.42 |
| 10 000 | €0.07064 | €706.40 |
| 14 000 | €0.06893 | €965.02 |
| 20 000 | €0.06728 | €1,345.60 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |




