

CGA5L3X7R1H105M160AB | |
|---|---|
DigiKey Part Number | 445-12929-2-ND - Tape & Reel (TR) 445-12929-1-ND - Cut Tape (CT) 445-12929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R1H105M160AB |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R1H105M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13300 | €1.33 |
| 50 | €0.09560 | €4.78 |
| 100 | €0.08430 | €8.43 |
| 500 | €0.06532 | €32.66 |
| 1 000 | €0.05948 | €59.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.05312 | €106.24 |
| 4 000 | €0.04928 | €197.12 |
| 6 000 | €0.04736 | €284.16 |
| 10 000 | €0.04523 | €452.30 |
| 14 000 | €0.04399 | €615.86 |
| 20 000 | €0.04279 | €855.80 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

