

CGA5L2NP01H683J160AA | |
|---|---|
DigiKey Part Number | 445-12838-2-ND - Tape & Reel (TR) 445-12838-1-ND - Cut Tape (CT) 445-12838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2NP01H683J160AA |
Description | CAP CER 0.068UF 50V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2NP01H683J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.34900 | €3.49 |
| 50 | €0.26440 | €13.22 |
| 100 | €0.23860 | €23.86 |
| 500 | €0.19478 | €97.39 |
| 1 000 | €0.18128 | €181.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.16530 | €330.60 |
| 4 000 | €0.15641 | €625.64 |
| 6 000 | €0.15196 | €911.76 |
| 10 000 | €0.14703 | €1,470.30 |
| 14 000 | €0.14414 | €2,017.96 |
| 20 000 | €0.14137 | €2,827.40 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.70280 |

