
CGA5L1C0G2A104J160AE | |
|---|---|
DigiKey Part Number | 445-175707-2-ND - Tape & Reel (TR) 445-175707-1-ND - Cut Tape (CT) 445-175707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1C0G2A104J160AE |
Description | CAP CER 0.1UF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1C0G2A104J160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.75200 | €7.52 |
| 50 | €0.59400 | €29.70 |
| 100 | €0.54530 | €54.53 |
| 500 | €0.46296 | €231.48 |
| 1 000 | €0.43749 | €437.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.40464 | €809.28 |
| 4 000 | €0.38787 | €1,551.48 |
| 6 000 | €0.37947 | €2,276.82 |
| 10 000 | €0.37016 | €3,701.60 |
| 14 000 | €0.36471 | €5,105.94 |
| 20 000 | €0.35947 | €7,189.40 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.44325 |


