
CGA4J4C0G2W272J125AE | |
|---|---|
DigiKey Part Number | 445-175697-2-ND - Tape & Reel (TR) 445-175697-1-ND - Cut Tape (CT) 445-175697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J4C0G2W272J125AE |
Description | CAP CER 2700PF 450V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J4C0G2W272J125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.24500 | €2.45 |
| 50 | €0.18280 | €9.14 |
| 100 | €0.16340 | €16.34 |
| 500 | €0.13108 | €65.54 |
| 1 000 | €0.12110 | €121.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.10966 | €219.32 |
| 4 000 | €0.10309 | €412.36 |
| 6 000 | €0.09979 | €598.74 |
| 10 000 | €0.09615 | €961.50 |
| 14 000 | €0.09402 | €1,316.28 |
| 20 000 | €0.09197 | €1,839.40 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.51455 |

