
CGA4J3X8L1E155K125AB | |
|---|---|
DigiKey Part Number | 445-175263-2-ND - Tape & Reel (TR) 445-175263-1-ND - Cut Tape (CT) 445-175263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X8L1E155K125AB |
Description | CAP CER X8L 25V 1.5UF 10% 1.25MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X8L1E155K125AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.28600 | €2.86 |
| 50 | €0.21460 | €10.73 |
| 100 | €0.19270 | €19.27 |
| 500 | €0.15578 | €77.89 |
| 1 000 | €0.14440 | €144.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.13117 | €262.34 |
| 4 000 | €0.12368 | €494.72 |
| 6 000 | €0.11993 | €719.58 |
| 10 000 | €0.11577 | €1,157.70 |
| 14 000 | €0.11334 | €1,586.76 |
| 20 000 | €0.11101 | €2,220.20 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.58985 |

