1 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)

CGA4J3X7R1V105M125AB

DigiKey Part Number
445-12768-2-ND - Tape & Reel (TR)
445-12768-1-ND - Cut Tape (CT)
445-12768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7R1V105M125AB
Description
CAP CER 1UF 35V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7R1V105M125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.14800€1.48
50€0.10760€5.38
100€0.09520€9.52
500€0.07420€37.10
1 000€0.06773€67.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.06062€121.24
4 000€0.05637€225.48
6 000€0.05425€325.50
10 000€0.05189€518.90
14 000€0.05051€707.14
20 000€0.04918€983.60
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.31375