
CGA4J2X8R1H104M125AE | |
|---|---|
DigiKey Part Number | 445-CGA4J2X8R1H104M125AETR-ND - Tape & Reel (TR) 445-CGA4J2X8R1H104M125AECT-ND - Cut Tape (CT) 445-CGA4J2X8R1H104M125AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X8R1H104M125AE |
Description | CAP CER 0.1UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X8R1H104M125AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12500 | €1.25 |
| 50 | €0.08960 | €4.48 |
| 100 | €0.07900 | €7.90 |
| 500 | €0.06100 | €30.50 |
| 1 000 | €0.05546 | €55.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.04946 | €98.92 |
| 4 000 | €0.04583 | €183.32 |
| 6 000 | €0.04401 | €264.06 |
| 10 000 | €0.04199 | €419.90 |
| 14 000 | €0.04081 | €571.34 |
| 20 000 | €0.03968 | €793.60 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

