

CGA4J2X8R1E224M125AA | |
|---|---|
DigiKey Part Number | 445-12816-2-ND - Tape & Reel (TR) 445-12816-1-ND - Cut Tape (CT) 445-12816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X8R1E224M125AA |
Description | CAP CER 0.22UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X8R1E224M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13400 | €1.34 |
| 50 | €0.09680 | €4.84 |
| 100 | €0.08550 | €8.55 |
| 500 | €0.06630 | €33.15 |
| 1 000 | €0.06040 | €60.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.05395 | €107.90 |
| 4 000 | €0.05007 | €200.28 |
| 6 000 | €0.04813 | €288.78 |
| 10 000 | €0.04597 | €459.70 |
| 14 000 | €0.04472 | €626.08 |
| 20 000 | €0.04351 | €870.20 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

