

CGA4J2X7R2A333K125AA | |
|---|---|
DigiKey Part Number | 445-5824-2-ND - Tape & Reel (TR) 445-5824-1-ND - Cut Tape (CT) 445-5824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R2A333K125AA |
Description | CAP CER 0.033UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R2A333K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J1C0G2A333J125AC | TDK | 102 921 | 445-172691-1-ND | €0.28000 | Similar |
| CGA4J3X7T2E333K125AA | TDK | 1 980 | 445-12789-1-ND | €0.29000 | Similar |
| CGA4J4X7T2W333K125AA | TDK | 4 870 | 445-12800-1-ND | €0.29000 | Similar |
| 08051C333K4T4A | KYOCERA AVX | 0 | 478-KAM21KR72A333KLTR-ND | €0.02307 | Direct |
| C0805C333K1RACAUTO | KEMET | 4 510 | 399-15966-1-ND | €0.30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08400 | €0.84 |
| 50 | €0.05960 | €2.98 |
| 100 | €0.05210 | €5.21 |
| 500 | €0.03938 | €19.69 |
| 1 000 | €0.03547 | €35.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.03133 | €62.66 |
| 4 000 | €0.02877 | €115.08 |
| 6 000 | €0.02748 | €164.88 |
| 10 000 | €0.02606 | €260.60 |
| 14 000 | €0.02522 | €353.08 |
| 20 000 | €0.02443 | €488.60 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

