

CGA4J2NP01H223J125AA | |
|---|---|
DigiKey Part Number | 445-12628-2-ND - Tape & Reel (TR) 445-12628-1-ND - Cut Tape (CT) 445-12628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2NP01H223J125AA |
Description | CAP CER 0.022UF 50V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2NP01H223J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.26600 | €2.66 |
| 50 | €0.19900 | €9.95 |
| 100 | €0.17830 | €17.83 |
| 500 | €0.14358 | €71.79 |
| 1 000 | €0.13283 | €132.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.12046 | €240.92 |
| 4 000 | €0.11340 | €453.60 |
| 6 000 | €0.10986 | €659.16 |
| 10 000 | €0.10594 | €1,059.40 |
| 14 000 | €0.10365 | €1,451.10 |
| 20 000 | €0.10145 | €2,029.00 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.55220 |

