10 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J1X7S1E106K125AC

DigiKey Part Number
445-181405-2-ND - Tape & Reel (TR)
445-181405-1-ND - Cut Tape (CT)
445-181405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X7S1E106K125AC
Description
CAP CER 10UF 25V X7S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1X7S1E106K125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152 596
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.50000€0.50
10€0.30800€3.08
50€0.23180€11.59
100€0.20860€20.86
500€0.16932€84.66
1 000€0.15719€157.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.14301€286.02
4 000€0.13503€540.12
6 000€0.13104€786.24
10 000€0.12661€1,266.10
14 000€0.12402€1,736.28
20 000€0.12153€2,430.60
Manufacturers Standard Package
Unit Price without VAT:€0.50000
Unit Price with VAT:€0.62750