
CGA3E3X7R1E474M080AE | |
|---|---|
DigiKey Part Number | 445-CGA3E3X7R1E474M080AETR-ND - Tape & Reel (TR) 445-CGA3E3X7R1E474M080AECT-ND - Cut Tape (CT) 445-CGA3E3X7R1E474M080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7R1E474M080AE |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7R1E474M080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11800 | €1.18 |
| 50 | €0.08480 | €4.24 |
| 100 | €0.07450 | €7.45 |
| 500 | €0.05742 | €28.71 |
| 1 000 | €0.05214 | €52.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04297 | €171.88 |
| 8 000 | €0.04012 | €320.96 |
| 12 000 | €0.03869 | €464.28 |
| 20 000 | €0.03711 | €742.20 |
| 28 000 | €0.03619 | €1,013.32 |
| 40 000 | €0.03530 | €1,412.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

