

CGA3E2NP02A060D080AA | |
|---|---|
DigiKey Part Number | 445-12377-2-ND - Tape & Reel (TR) 445-12377-1-ND - Cut Tape (CT) 445-12377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A060D080AA |
Description | CAP CER 6PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A060D080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09100 | €0.91 |
| 50 | €0.06420 | €3.21 |
| 100 | €0.05620 | €5.62 |
| 500 | €0.04264 | €21.32 |
| 1 000 | €0.03847 | €38.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03131 | €125.24 |
| 8 000 | €0.02906 | €232.48 |
| 12 000 | €0.02793 | €335.16 |
| 20 000 | €0.02668 | €533.60 |
| 28 000 | €0.02595 | €726.60 |
| 40 000 | €0.02525 | €1,010.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |

