

CGA2B3X8R1E153M050BB | |
|---|---|
DigiKey Part Number | 445-12299-2-ND - Tape & Reel (TR) 445-12299-1-ND - Cut Tape (CT) 445-12299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X8R1E153M050BB |
Description | CAP CER 0.015UF 25V X8R 0402 |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X8R1E153M050BB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X8R1E153K050BB | TDK | 1 608 | 445-12298-1-ND | €0.16000 | Upgrade |
| GCM155R71H153KA55D | Murata Electronics | 66 577 | 490-11956-1-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.02828 | €282.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09000 | €0.90 |
| 100 | €0.05580 | €5.58 |
| 1 000 | €0.03830 | €38.30 |
| 2 500 | €0.03397 | €84.92 |
| 5 000 | €0.03136 | €156.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09200 | €0.92 |
| 100 | €0.05690 | €5.69 |
| 1 000 | €0.03907 | €39.07 |
| 2 500 | €0.03465 | €86.62 |
| 5 000 | €0.03199 | €159.95 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

