

CGA1A2X7R1E332K030BA | |
|---|---|
DigiKey Part Number | 445-12097-2-ND - Tape & Reel (TR) 445-12097-1-ND - Cut Tape (CT) 445-12097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1E332K030BA |
Description | CAP CER 3300PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1E332K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03800 | €0.38 |
| 50 | €0.02560 | €1.28 |
| 100 | €0.02190 | €2.19 |
| 500 | €0.01588 | €7.94 |
| 1 000 | €0.01402 | €14.02 |
| 2 500 | €0.01206 | €30.15 |
| 5 000 | €0.01087 | €54.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.00915 | €137.25 |
| 30 000 | €0.00846 | €253.80 |
| 45 000 | €0.00811 | €364.95 |
| 75 000 | €0.00773 | €579.75 |
| 105 000 | €0.00751 | €788.55 |
| 150 000 | €0.00729 | €1,093.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

