

C5750X7R2A335K230KA | |
|---|---|
DigiKey Part Number | 445-4524-2-ND - Tape & Reel (TR) 445-4524-1-ND - Cut Tape (CT) 445-4524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2A335K230KA |
Description | CAP CER 3.3UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2A335K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.94000 | €1.94 |
| 10 | €1.31400 | €13.14 |
| 50 | €1.06780 | €53.39 |
| 100 | €0.99170 | €99.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.83842 | €419.21 |
| 1 000 | €0.79974 | €799.74 |
| 1 500 | €0.78036 | €1,170.54 |
| 2 500 | €0.75888 | €1,897.20 |
| 3 500 | €0.74632 | €2,612.12 |
| 5 000 | €0.73424 | €3,671.20 |
| Unit Price without VAT: | €1.94000 |
|---|---|
| Unit Price with VAT: | €2.43470 |

