

C4532X7R1H335K200KA | |
|---|---|
DigiKey Part Number | 445-3916-2-ND - Tape & Reel (TR) 445-3916-1-ND - Cut Tape (CT) 445-3916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1H335K200KA |
Description | CAP CER 3.3UF 50V X7R 1812 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1H335K200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.58900 | €5.89 |
| 50 | €0.45920 | €22.96 |
| 100 | €0.41930 | €41.93 |
| 500 | €0.35180 | €175.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.32149 | €321.49 |
| 2 000 | €0.30482 | €609.64 |
| 3 000 | €0.29647 | €889.41 |
| 5 000 | €0.28722 | €1,436.10 |
| 7 000 | €0.28181 | €1,972.67 |
| 10 000 | €0.27660 | €2,766.00 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.15460 |

