0.1 µF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

C4532C0G2E104K320KN

DigiKey Part Number
445-15481-2-ND - Tape & Reel (TR)
445-15481-1-ND - Cut Tape (CT)
445-15481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532C0G2E104K320KN
Description
CAP CER 0.1UF 250V C0G 1812
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532C0G2E104K320KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 427
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.31000€3.31
10€2.33700€23.37
50€1.95220€97.61
100€1.83320€183.32
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.58514€792.57
1 000€1.52455€1,524.55
1 500€1.49418€2,241.27
2 500€1.46052€3,651.30
3 500€1.44083€5,042.90
5 000€1.42190€7,109.50
Manufacturers Standard Package
Unit Price without VAT:€3.31000
Unit Price with VAT:€4.15405