

C4520X7R3A102K130KA | |
|---|---|
DigiKey Part Number | 445-2384-2-ND - Tape & Reel (TR) 445-2384-1-ND - Cut Tape (CT) 445-2384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4520X7R3A102K130KA |
Description | CAP CER 1000PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4520X7R3A102K130KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36800 | €3.68 |
| 50 | €0.28020 | €14.01 |
| 100 | €0.25300 | €25.30 |
| 500 | €0.20734 | €103.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.18771 | €187.71 |
| 2 000 | €0.17644 | €352.88 |
| 3 000 | €0.17078 | €512.34 |
| 5 000 | €0.16453 | €822.65 |
| 7 000 | €0.16087 | €1,126.09 |
| 10 000 | €0.15735 | €1,573.50 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |


