

C3225X8R1C106M250AB | |
|---|---|
DigiKey Part Number | 445-14944-2-ND - Tape & Reel (TR) 445-14944-1-ND - Cut Tape (CT) 445-14944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8R1C106M250AB |
Description | CAP CER 10UF 16V X8R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8R1C106M250AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €1.04000 | €10.40 |
| 50 | €0.83560 | €41.78 |
| 100 | €0.77240 | €77.24 |
| 500 | €0.66548 | €332.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.61433 | €614.33 |
| 2 000 | €0.58788 | €1,175.76 |
| 3 000 | €0.57462 | €1,723.86 |
| 5 000 | €0.55993 | €2,799.65 |
| 7 000 | €0.55134 | €3,859.38 |
| 10 000 | €0.54308 | €5,430.80 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.95780 |

