
C3216X7R2E223K115AE | |
|---|---|
DigiKey Part Number | 445-173739-2-ND - Tape & Reel (TR) 445-173739-1-ND - Cut Tape (CT) 445-173739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2E223K115AE |
Description | CAP CER 0.022UF 250V X7R 1206 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2E223K115AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2J223K130AE | TDK | 1 471 | 445-8895-1-ND | €0.34000 | Upgrade |
| CGA5H3X7R2E223K115AE | TDK | 0 | CGA5H3X7R2E223K115AE-ND | €0.08079 | Parametric Equivalent |
| 1206Y5000223KXT | Knowles Syfer | 107 709 | 1608-1071-1-ND | €0.83000 | Upgrade |
| GCJ31BR72E223KXJ1K | Murata Electronics | 0 | 490-GCJ31BR72E223KXJ1KTR-ND | €0.06538 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23400 | €2.34 |
| 50 | €0.17400 | €8.70 |
| 100 | €0.15550 | €15.55 |
| 500 | €0.12442 | €62.21 |
| 1 000 | €0.11482 | €114.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.10387 | €207.74 |
| 4 000 | €0.09755 | €390.20 |
| 6 000 | €0.09439 | €566.34 |
| 10 000 | €0.09089 | €908.90 |
| 14 000 | €0.08884 | €1,243.76 |
| 20 000 | €0.08687 | €1,737.40 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |

