

C3216X7R2A154M160AA | |
|---|---|
DigiKey Part Number | 445-4462-2-ND - Tape & Reel (TR) 445-4462-1-ND - Cut Tape (CT) 445-4462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2A154M160AA |
Description | CAP CER 0.15UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2A154M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13100 | €1.31 |
| 50 | €0.09460 | €4.73 |
| 100 | €0.08340 | €8.34 |
| 500 | €0.06456 | €32.28 |
| 1 000 | €0.05876 | €58.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.05246 | €104.92 |
| 4 000 | €0.04866 | €194.64 |
| 6 000 | €0.04676 | €280.56 |
| 10 000 | €0.04465 | €446.50 |
| 14 000 | €0.04342 | €607.88 |
| 20 000 | €0.04223 | €844.60 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

