

C3216X6S1H475M160AB | |
|---|---|
DigiKey Part Number | 445-8040-2-ND - Tape & Reel (TR) 445-8040-1-ND - Cut Tape (CT) 445-8040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1H475M160AB |
Description | CAP CER 4.7UF 50V X6S 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1H475M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1H475M160AC | TDK | 19 551 | 445-8033-1-ND | €0.66000 | Direct |
| C3216X6S1H475K160AB | TDK | 3 327 | 445-8039-1-ND | €0.70000 | Upgrade |
| C3216X7R1H475K160AC | TDK | 236 110 | 445-8032-1-ND | €0.55000 | Upgrade |
| CL31B475KAHNNNE | Samsung Electro-Mechanics | 185 122 | 1276-1055-1-ND | €0.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.42600 | €4.26 |
| 50 | €0.32640 | €16.32 |
| 100 | €0.29590 | €29.59 |
| 500 | €0.24428 | €122.14 |
| 1 000 | €0.22833 | €228.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.20907 | €418.14 |
| 4 000 | €0.19858 | €794.32 |
| 6 000 | €0.19333 | €1,159.98 |
| 10 000 | €0.18750 | €1,875.00 |
| 14 000 | €0.18410 | €2,577.40 |
| 20 000 | €0.18082 | €3,616.40 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.85340 |

