C3216X5R2E333M160AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 1 808
Unit Price: €0.27000
Datasheet

Upgrade


TDK
In Stock: 545
Unit Price: €0.27000
Datasheet

Upgrade


TDK
In Stock: 3 500
Unit Price: €0.27000
Datasheet

Upgrade


TDK
In Stock: 651 959
Unit Price: €0.30000
Datasheet

Upgrade


TDK
In Stock: 49 419
Unit Price: €0.30000
Datasheet

Upgrade


TDK
In Stock: 31 278
Unit Price: €0.30000
Datasheet

Similar


TDK
In Stock: 3 000
Unit Price: €0.34000
Datasheet

Direct


Murata Electronics
In Stock: 38 854
Unit Price: €0.48000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.25716
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.24270
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.24270
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.25716
Datasheet

Upgrade


Knowles Syfer
In Stock: 2 500
Unit Price: €0.78000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.24270
Datasheet
0.033 µF ±20% 250V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±20% 250V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R2E333M160AA

DigiKey Part Number
445-14720-2-ND - Tape & Reel (TR)
445-14720-1-ND - Cut Tape (CT)
445-14720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R2E333M160AA
Description
CAP CER 0.033UF 250V X5R 1206
Customer Reference
Detailed Description
0.033 µF ±20% 250V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R2E333M160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X5R2E333K160AATDK1 808445-14719-1-ND€0.27000Upgrade
C3216X7R2E333K160AATDK545445-4472-1-ND€0.27000Upgrade
C3216X7R2E333K160AMTDK3 500445-6076-1-ND€0.27000Upgrade
C3216X7R2J333K160AATDK651 959445-4491-1-ND€0.30000Upgrade
C3216X7R2J333K160AMTDK49 419445-6089-1-ND€0.30000Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.16100€1.61
50€0.11780€5.89
100€0.10440€10.44
500€0.08182€40.91
1 000€0.07487€74.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.06717€134.34
4 000€0.06259€250.36
6 000€0.06030€361.80
10 000€0.05776€577.60
14 000€0.05628€787.92
20 000€0.05485€1,097.00
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.33885