

C3216X5R2A474K160AA | |
|---|---|
DigiKey Part Number | 445-14713-2-ND - Tape & Reel (TR) 445-14713-1-ND - Cut Tape (CT) 445-14713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R2A474K160AA |
Description | CAP CER 0.47UF 100V X5R 1206 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R2A474K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2A474K160AA | TDK | 59 719 | 445-2284-1-ND | €0.38000 | Direct |
| C1206C474J1RACTU | KEMET | 4 640 | 399-C1206C474J1RACTUCT-ND | €1.21000 | Upgrade |
| C1206C474K1RACTU | KEMET | 7 679 | 399-C1206C474K1RACTUCT-ND | €0.99000 | Upgrade |
| C1206C474K1RALTU | KEMET | 0 | 399-C1206C474K1RALTUTR-ND | €0.30601 | Upgrade |
| CC1206KKX7R0BB474 | YAGEO | 0 | 311-3400-1-ND | €0.29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.23100 | €2.31 |
| 50 | €0.17180 | €8.59 |
| 100 | €0.15370 | €15.37 |
| 500 | €0.12284 | €61.42 |
| 1 000 | €0.11333 | €113.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.10249 | €204.98 |
| 4 000 | €0.09623 | €384.92 |
| 6 000 | €0.09310 | €558.60 |
| 10 000 | €0.08963 | €896.30 |
| 14 000 | €0.08760 | €1,226.40 |
| 20 000 | €0.08565 | €1,713.00 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.47690 |

