

C3216X5R1C156M160AB | |
|---|---|
DigiKey Part Number | 445-14676-2-ND - Tape & Reel (TR) 445-14676-1-ND - Cut Tape (CT) 445-14676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1C156M160AB |
Description | CAP CER 15UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1C156M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.48600 | €4.86 |
| 50 | €0.37540 | €18.77 |
| 100 | €0.34120 | €34.12 |
| 500 | €0.28366 | €141.83 |
| 1 000 | €0.26587 | €265.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.24404 | €488.08 |
| 4 000 | €0.23232 | €929.28 |
| 6 000 | €0.22645 | €1,358.70 |
| 10 000 | €0.21995 | €2,199.50 |
| 14 000 | €0.21615 | €3,026.10 |
| 20 000 | €0.21249 | €4,249.80 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.95380 |

