

C3216NP02A153J115AA | |
|---|---|
DigiKey Part Number | 445-15451-2-ND - Tape & Reel (TR) 445-15451-1-ND - Cut Tape (CT) 445-15451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP02A153J115AA |
Description | CAP CER 0.015UF 100V NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP02A153J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2A153J115AA | TDK | 1 984 | 445-15411-1-ND | €0.48000 | Direct |
| C3216NP02E153J160AA | TDK | 1 | 445-172541-1-ND | €0.70000 | Upgrade |
| C3216NP02W153J160AA | TDK | 948 | 445-172539-1-ND | €0.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.50300 | €5.03 |
| 50 | €0.38920 | €19.46 |
| 100 | €0.35420 | €35.42 |
| 500 | €0.29496 | €147.48 |
| 1 000 | €0.27664 | €276.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.25409 | €508.18 |
| 4 000 | €0.24203 | €968.12 |
| 6 000 | €0.23599 | €1,415.94 |
| 10 000 | €0.22930 | €2,293.00 |
| 14 000 | €0.22538 | €3,155.32 |
| 20 000 | €0.22162 | €4,432.40 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.99145 |

