C3216JB2J153M130AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2 380
Unit Price: €0.27000
Datasheet

Similar


TDK
In Stock: 3 960
Unit Price: €0.28000
Datasheet

Similar


TDK
In Stock: 4 000
Unit Price: €0.27000
Datasheet

Similar


TDK
In Stock: 9 160
Unit Price: €0.34000
Datasheet

Similar


TDK
In Stock: 3 324
Unit Price: €0.32000
Datasheet

Direct


YAGEO
In Stock: 390
Unit Price: €0.27000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.24575
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.24575
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.24575
Datasheet

Similar


KEMET
In Stock: 3 881
Unit Price: €0.25000
Datasheet
0.015 µF ±20% 630V Ceramic Capacitor JB 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±20% 630V Ceramic Capacitor JB 1206 (3216 Metric)

C3216JB2J153M130AA

DigiKey Part Number
445-11787-2-ND - Tape & Reel (TR)
445-11787-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216JB2J153M130AA
Description
CAP CER 0.015UF 630V JB 1206
Customer Reference
Detailed Description
0.015 µF ±20% 630V Ceramic Capacitor JB 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216JB2J153M130AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes