Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C3216CH2W103J160AA | |
|---|---|
DigiKey Part Number | 445-15443-2-ND - Tape & Reel (TR) 445-15443-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2W103J160AA |
Description | CAP CER 10000PF 450V CH 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 450V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2W103J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |






