C3216CH2J331J060AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 24 152
Unit Price: €0.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.67000
Datasheet

Upgrade


KEMET
In Stock: 3 420
Unit Price: €0.93000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.73576
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.38686
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.24575
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.24575
Datasheet

Similar


YAGEO
In Stock: 4 221
Unit Price: €0.24000
Datasheet
330 pF ±5% 630V Ceramic Capacitor CH 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±5% 630V Ceramic Capacitor CH 1206 (3216 Metric)

C3216CH2J331J060AA

DigiKey Part Number
445-11652-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3216CH2J331J060AA
Description
CAP CER 330PF 630V CH 1206
Customer Reference
Detailed Description
330 pF ±5% 630V Ceramic Capacitor CH 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216CH2J331J060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes