C3216CH2E562J115AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1 793
Unit Price: €0.33000
Datasheet

Similar


TDK
In Stock: 5 437
Unit Price: €0.48000
Datasheet

Similar


TDK
In Stock: 1 160
Unit Price: €0.46000
Datasheet

Upgrade


KEMET
In Stock: 1 394
Unit Price: €0.67000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.24270
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.24270
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.24270
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.12744
Datasheet

Similar


KEMET
In Stock: 3 197
Unit Price: €0.88000
Datasheet
5600 pF ±5% 250V Ceramic Capacitor CH 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±5% 250V Ceramic Capacitor CH 1206 (3216 Metric)

C3216CH2E562J115AA

DigiKey Part Number
445-11620-2-ND - Tape & Reel (TR)
445-11620-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216CH2E562J115AA
Description
CAP CER 5600PF 250V CH 1206
Customer Reference
Detailed Description
5600 pF ±5% 250V Ceramic Capacitor CH 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216CH2E562J115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes